Direct
Similar
Similar
Similar


VS-30CPQ040PBF | |
|---|---|
DigiKey Part Number | 30CPQ040PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CPQ040PBF |
Description | DIODE ARR SCHOTT 40V 15A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |



