Direct
Direct

VS-MURB2020CT-1PBF | |
|---|---|
DigiKey Part Number | MURB2020CT-1PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MURB2020CT-1PBF |
Description | DIODE ARRAY GP 200V 10A TO-262-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 200 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURB2020CT-1-M3 | Vishay General Semiconductor - Diodes Division | 5 627 | 112-VS-MURB2020CT-1-M3-ND | 2,42000 € | Direct |
| STTH2002CR | STMicroelectronics | 27 000 | 497-12683-5-ND | 1,67000 € | Direct |



