Direct
Similar

IRFI530G | |
|---|---|
DigiKey Part Number | IRFI530G-ND |
Manufacturer | |
Manufacturer Product Number | IRFI530G |
Description | MOSFET N-CH 100V 9.7A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.7A (Tc) 42W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 42W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 5.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFI540NPBF | Infineon Technologies | 1 766 | IRFI540NPBF-ND | 1,96000 € | Direct |
| RJK1001DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK1001DPP-A0#T2-ND | 6,63000 € | Similar |



