IRFBC20STRLPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 3,27000 €
Datasheet
N-Channel 600 V 2.2A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 2.2A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRFBC20STRLPBF

DigiKey Part Number
IRFBC20STRLPBFTR-ND - Tape & Reel (TR)
IRFBC20STRLPBFCT-ND - Cut Tape (CT)
IRFBC20STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFBC20STRLPBF
Description
MOSFET N-CH 600V 2.2A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 2.2A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.4Ohm @ 1.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,13900 €21,39 €
1001,49430 €149,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,15714 €925,71 €
1 6001,07848 €1 725,57 €
2 4001,03842 €2 492,21 €
4 0000,99757 €3 990,28 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,92400 €