P-Channel 200 V 3.5A (Tc) 3W (Ta), 40W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 200 V 3.5A (Tc) 3W (Ta), 40W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF9620SPBF

DigiKey Part Number
742-IRF9620SPBF-ND
Manufacturer
Manufacturer Product Number
IRF9620SPBF
Description
MOSFET P-CH 200V 3.5A D2PAK
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 3.5A (Tc) 3W (Ta), 40W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 977
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,90000 €2,90 €
101,89100 €18,91 €
1001,31550 €131,55 €
5001,06980 €534,90 €
1 0000,99084 €990,84 €
2 0000,92448 €1 848,96 €
5 0000,92407 €4 620,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,48000 €