IRF740STRRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 281
Unit Price: 4,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 844
Unit Price: 2,75000 €
Datasheet
N-Channel 400 V 10A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 10A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF740STRRPBF

DigiKey Part Number
IRF740STRRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF740STRRPBF
Description
MOSFET N-CH 400V 10A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 10A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,15476 €923,81 €
1 6001,07719 €1 723,50 €
2 4001,07468 €2 579,23 €
Manufacturers Standard Package
Unit Price without VAT:1,15476 €
Unit Price with VAT:1,38571 €