N-Channel 200 V 3.3A (Tc) 3W (Ta), 36W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 3.3A (Tc) 3W (Ta), 36W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF610STRLPBF

DigiKey Part Number
742-IRF610STRLPBFTR-ND - Tape & Reel (TR)
742-IRF610STRLPBFCT-ND - Cut Tape (CT)
742-IRF610STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF610STRLPBF
Description
MOSFET N-CH 200V 3.3A D2PAK
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 3.3A (Tc) 3W (Ta), 36W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,36200 €13,62 €
1000,93110 €93,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,70503 €564,02 €
1 6000,65224 €1 043,58 €
2 4000,62535 €1 500,84 €
4 0000,60135 €2 405,40 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,54400 €