
| DG9424EDQ-T1-GE3 | |
|---|---|
| DigiKey Part Number | DG9424EDQ-T1-GE3TR-ND - Tape & Reel (TR) DG9424EDQ-T1-GE3CT-ND - Cut Tape (CT) DG9424EDQ-T1-GE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DG9424EDQ-T1-GE3 | 
| Description | IC SWITCH SPST-NOX4 3OHM 16TSSOP | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Circuit IC Switch 1:1 3Ohm 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Siliconix | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SPST - NO | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 4 | |
| On-State Resistance (Max) | 3Ohm | |
| Channel-to-Channel Matching (ΔRon) | - | |
| Voltage - Supply, Single (V+) | 3V ~ 16V | |
| Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
| Switch Time (Ton, Toff) (Max) | 51ns, 35ns | |
| -3db Bandwidth | - | |
| Charge Injection | 38pC | |
| Channel Capacitance (CS(off), CD(off)) | 49pF, 37pF | |
| Current - Leakage (IS(off)) (Max) | 1nA | |
| Crosstalk | -77dB @ 1MHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,44000 € | 2,44 € | 
| 10 | 1,82300 € | 18,23 € | 
| 25 | 1,66920 € | 41,73 € | 
| 100 | 1,49940 € | 149,94 € | 
| 250 | 1,41840 € | 354,60 € | 
| 500 | 1,36960 € | 684,80 € | 
| 1 000 | 1,32942 € | 1 329,42 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,27978 € | 3 839,34 € | 
| 6 000 | 1,25550 € | 7 533,00 € | 
| Unit Price without VAT: | 2,44000 € | 
|---|---|
| Unit Price with VAT: | 2,92800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France