DG9233EDQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9233EDQ-T1-GE3

DigiKey Part Number
742-DG9233EDQ-T1-GE3TR-ND - Tape & Reel (TR)
742-DG9233EDQ-T1-GE3CT-ND - Cut Tape (CT)
742-DG9233EDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG9233EDQ-T1-GE3
Description
IC SWITCH SPST-NOX2 25OHM 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 25Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 50ns
-3db Bandwidth
-
Charge Injection
-0.78pC
Channel Capacitance (CS(off), CD(off))
3.8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-108dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,34000 €13,40 €
251,22200 €30,55 €
1001,09170 €109,17 €
2501,02968 €257,42 €
5000,99226 €496,13 €
1 0000,96148 €961,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,92898 €2 322,45 €
5 0000,90939 €4 546,95 €
7 5000,89958 €6 746,85 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,17200 €