
DG9233EDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-DG9233EDQ-T1-GE3TR-ND - Tape & Reel (TR) 742-DG9233EDQ-T1-GE3CT-ND - Cut Tape (CT) 742-DG9233EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9233EDQ-T1-GE3 |
Description | IC SWITCH SPST-NOX2 25OHM 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | -0.78pC | |
Channel Capacitance (CS(off), CD(off)) | 3.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -108dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,22200 € | 30,55 € |
| 100 | 1,09170 € | 109,17 € |
| 250 | 1,02968 € | 257,42 € |
| 500 | 0,99226 € | 496,13 € |
| 1 000 | 0,96148 € | 961,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,92898 € | 2 322,45 € |
| 5 000 | 0,90939 € | 4 546,95 € |
| 7 500 | 0,89958 € | 6 746,85 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |

