DG613DJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,21040 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5
Unit Price: 16,17000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 3,07000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: 15,53000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: 16,96000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 15,77120 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 22,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 67
Unit Price: 26,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,53000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 22,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: 23,53000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: 19,73000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: 14,77000 €
Datasheet
4 Circuit IC Switch 1:1 45Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG613DJ

DigiKey Part Number
DG613DJ-ND
Manufacturer
Manufacturer Product Number
DG613DJ
Description
IC SWITCH SPST X 4 45OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
10V ~ 18V
Voltage - Supply, Dual (V±)
±10V ~ 15V
Switch Time (Ton, Toff) (Max)
35ns, 25ns
-3db Bandwidth
500MHz
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
3pF, 2pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-87dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes