DG444BDJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 597
Unit Price: 2,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: 3,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: 9,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 086
Unit Price: 9,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 240
Unit Price: 22,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: 14,58000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 22,68000 €
Datasheet
4 Circuit IC Switch 1:1 80Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG444BDJ-E3

DigiKey Part Number
DG444BDJ-E3-ND
Manufacturer
Manufacturer Product Number
DG444BDJ-E3
Description
IC SWITCH SPST-NCX4 80OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG444BDJ-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 200ns
Manufacturer
Vishay Siliconix
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-95dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
80Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
13V ~ 36V
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±7V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG444DY-T1-E3Vishay Siliconix597DG444DY-T1-E3CT-ND2,18000 €MFR Recommended
ADG444BNZAnalog Devices Inc.44ADG444BNZ-ND3,84000 €Similar
DG444CJ+Analog Devices Inc./Maxim Integrated68DG444CJ+-ND9,77000 €Similar
DG444DJ+Analog Devices Inc./Maxim Integrated1 086DG444DJ+-ND9,77000 €Similar
MAX4601CPE+Analog Devices Inc./Maxim Integrated240MAX4601CPE+-ND22,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes