
DG411LEDJ-GE3 | |
|---|---|
DigiKey Part Number | DG411LEDJ-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG411LEDJ-GE3 |
Description | IC SWITCH SPST-NCX4 26OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG411LEDJ-GE3 Models |
Category | Switch Time (Ton, Toff) (Max) 50ns, 30ns |
Manufacturer Vishay Siliconix | Charge Injection 6.6pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -114dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 26Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 3V ~ 16V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±3V ~ 8V | Base Product Number |

