DG2788DN-T1-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 16 631
Unit Price: 1,03000 €
Datasheet
2 Circuit IC Switch 2:2 500mOhm 16-miniQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2788DN-T1-E4

DigiKey Part Number
DG2788DN-T1-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2788DN-T1-E4
Description
IC SW DPDTX2 500MOHM 16MINIQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 500mOhm 16-miniQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
72ns, 43ns
Manufacturer
Vishay Siliconix
Charge Injection
87pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
81pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
DPDT
Crosstalk
-96dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:2
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
500mOhm
Package / Case
16-WFQFN
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
16-miniQFN (1.8x2.6)
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG2525DN-T1-GE4Vishay Siliconix16 631DG2525DN-T1-GE4CT-ND1,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes