Direct

DG2517DN-T1-E4 | |
|---|---|
DigiKey Part Number | DG2517DN-T1-E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2517DN-T1-E4 |
Description | IC SWITCH SPDT X 2 4OHM 10DFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-DFN (3x3) |
Datasheet | Datasheet |
Category | -3db Bandwidth 242MHz |
Manufacturer Vishay Siliconix | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -73dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-VFDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2517EDN-T1-GE4 | Vishay Siliconix | 1 331 | DG2517EDN-T1-GE4CT-ND | 1,53000 € | Direct |


