Similar
Similar
Similar
Similar
Similar

DG212BDJ | |
|---|---|
DigiKey Part Number | DG212BDJ-ND |
Manufacturer | |
Manufacturer Product Number | DG212BDJ |
Description | IC SWITCH SPST-NOX4 85OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 300ns, 200ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 85Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 4.5V ~ 25V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG212AKNZ | Analog Devices Inc. | 464 | ADG212AKNZ-ND | 6,16000 € | Similar |
| CD74HC4316E | Texas Instruments | 702 | 296-33093-5-ND | 0,68000 € | Similar |
| DG212CJ+ | Analog Devices Inc./Maxim Integrated | 249 | DG212CJ+-ND | 20,44000 € | Similar |
| DG212DJ+ | Analog Devices Inc./Maxim Integrated | 0 | DG212DJ+-ND | 23,06000 € | Similar |
| MAX362CPE+ | Analog Devices Inc./Maxim Integrated | 17 | MAX362CPE+-ND | 14,07000 € | Similar |




