2N4393-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 89
Unit Price: 51,13000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,91228 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 46,71270 €
Image for 2N4393-E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4393-E3

DigiKey Part Number
2N4393-E3-ND
Manufacturer
Manufacturer Product Number
2N4393-E3
Description
JFET N-CH 40V TO206AA
Customer Reference
Detailed Description
JFET N-Channel 40 V 1.8 W Through Hole TO-206AA (TO-18)
Datasheet
 Datasheet
EDA/CAD Models
2N4393-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Resistance - RDS(On)
100 Ohms
Power - Max
1.8 W
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-206AA (TO-18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes