
TSM4YL202KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YL202KR05TR-ND - Tape & Reel (TR) 716-TSM4YL202KR05CT-ND - Cut Tape (CT) 716-TSM4YL202KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL202KR05 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 13.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM4YJ202KR05 | Vishay Sfernice | 845 | 716-TSM4YJ202KR05CT-ND | 8,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,19700 € | 41,97 € |
| 25 | 3,89720 € | 97,43 € |
| 50 | 3,68380 € | 184,19 € |
| 100 | 3,48120 € | 348,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,58520 € | 917,04 € |
| 400 | 4,33120 € | 1 732,48 € |
| 600 | 4,18897 € | 2 513,38 € |
| 1 000 | 4,01622 € | 4 016,22 € |
| 1 400 | 3,90629 € | 5 468,81 € |
| 2 000 | 3,79297 € | 7 585,94 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 6,04800 € |



