
T73XX102KT20 | |
---|---|
DigiKey Part Number | T73XX-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T73XX102KT20 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,14000 € | 1,14 € |
10 | 0,96000 € | 9,60 € |
25 | 0,89640 € | 22,41 € |
50 | 0,85060 € | 42,53 € |
100 | 0,80700 € | 80,70 € |
250 | 0,75248 € | 188,12 € |
500 | 0,71350 € | 356,75 € |
1 000 | 0,67641 € | 676,41 € |
5 000 | 0,59720 € | 2 986,00 € |
Unit Price without VAT: | 1,14000 € |
---|---|
Unit Price with VAT: | 1,36800 € |