
RSSD20117A2R20KB15 | |
|---|---|
DigiKey Part Number | 716-RSSD20117A2R20KB15-ND |
Manufacturer | |
Manufacturer Product Number | RSSD20117A2R20KB15 |
Description | ADJ PWR RES 2.2 OHM 100W CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.866" OD, 0.496" ID (22.00mm x 12.60mm) 4.606" (117.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Power (Watts) | 100 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.866" OD, 0.496" ID (22.00mm x 12.60mm) | |
Length | 4.606" (117.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,62000 € | 66,62 € |
| 20 | 45,60900 € | 912,18 € |
| 40 | 42,51800 € | 1 700,72 € |
| 60 | 40,93050 € | 2 455,83 € |
| 100 | 39,13500 € | 3 913,50 € |
| Unit Price without VAT: | 66,62000 € |
|---|---|
| Unit Price with VAT: | 79,94400 € |

