
PRV6SAABJYB25103KL | |
|---|---|
DigiKey Part Number | 716-PRV6SAABJYB25103KL-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABJYB25103KL |
Description | POT 10K OHM 1.5W CERMET LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 10k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1.5W | Actuator Length 0.866" (22.00mm) |
Built in Switch None | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.500" Dia (12.70mm) |
Taper Logarithmic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 € | 14,47 € |
| 10 | 12,02200 € | 120,22 € |
| 25 | 11,15720 € | 278,93 € |
| 50 | 10,54200 € | 527,10 € |
| 100 | 9,95920 € | 995,92 € |
| 250 | 9,23596 € | 2 308,99 € |
| 500 | 8,72294 € | 4 361,47 € |
| 1 000 | 8,23794 € | 8 237,94 € |
| Unit Price without VAT: | 14,47000 € |
|---|---|
| Unit Price with VAT: | 17,36400 € |

