2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRV6SAABBXB25252KA

DigiKey Part Number
716-PRV6SAABBXB25252KA-ND
Manufacturer
Manufacturer Product Number
PRV6SAABBXB25252KA
Description
POT 2.5K OHM 1.5W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
Top Adjustment
Series
Temperature Coefficient
±150ppm/°C
Packaging
Box
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
2.5k
Termination Style
PC Pins
Tolerance
±10%
Actuator Type
Slotted
Power (Watts)
1.5W
Actuator Length
0.492" (12.50mm)
Built in Switch
None
Actuator Diameter
0.125" (3.18mm)
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Round - 0.500" Dia (12.70mm)
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,21000 €12,21 €
1010,14500 €101,45 €
259,41640 €235,41 €
508,89780 €444,89 €
1008,40620 €840,62 €
2507,79608 €1 949,02 €
5007,36320 €3 681,60 €
1 0006,95391 €6 953,91 €
Manufacturers Standard Package
Unit Price without VAT:12,21000 €
Unit Price with VAT:14,65200 €