
P10XXAI104KB30 | |
|---|---|
DigiKey Part Number | 716-P10XXAI104KB30-ND |
Manufacturer | |
Manufacturer Product Number | P10XXAI104KB30 |
Description | POT 100K OHM 1/2W CERMET LINEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.378" x 0.205" Face (9.60mm x 5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 10 | 11,04900 € | 110,49 € |
| 25 | 10,25400 € | 256,35 € |
| 50 | 9,68900 € | 484,45 € |
| 100 | 9,15340 € | 915,34 € |
| 300 | 8,36240 € | 2 508,72 € |
| 500 | 8,01752 € | 4 008,76 € |
| 1 000 | 7,57183 € | 7 571,83 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,96000 € |

