
LPS0600HR500JB | |
|---|---|
DigiKey Part Number | 716-LPS0600HR500JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600HR500JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,95000 € | 115,95 € |
| 15 | 83,68133 € | 1 255,22 € |
| 30 | 78,23133 € | 2 346,94 € |
| 60 | 73,60433 € | 4 416,26 € |
| 105 | 70,38257 € | 7 390,17 € |
| Unit Price without VAT: | 115,95000 € |
|---|---|
| Unit Price with VAT: | 139,14000 € |

