100 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0603-100RFFW

DigiKey Part Number
716-CH0603-100RFFW-ND
Manufacturer
Manufacturer Product Number
CH0603-100RFFW
Description
CH 0603 100U 1% F WP E2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.75mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,06912 €767,28 €
Unit Price without VAT:3,06912 €
Unit Price with VAT:3,68294 €