Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CH0402-100RFNTD | |
|---|---|
DigiKey Part Number | 716-CH0402-100RFNTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CH0402-100RFNTD |
Description | CH 0402 100U 1% N TR1000 E2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CH0402-100RFFPT | Vishay Sfernice | 0 | 716-CH0402-100RFFPTTR-ND | 2,22386 € | Parametric Equivalent |
| CH0402-100RFFT | Vishay Sfernice | 0 | 716-CH0402-100RFFTTR-ND | 2,02120 € | Parametric Equivalent |
| CH0402-100RFFW | Vishay Sfernice | 0 | 716-CH0402-100RFFW-ND | 2,48658 € | Parametric Equivalent |
| CH0402-100RFNT | Vishay Sfernice | 0 | 716-CH0402-100RFNTTR-ND | 2,33518 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48658 € | 1 243,29 € |
| Unit Price without VAT: | 2,48658 € |
|---|---|
| Unit Price with VAT: | 2,98390 € |



