
357B2203MAB251S22 | |
|---|---|
DigiKey Part Number | 716-357B2203MAB251S22-ND |
Manufacturer | |
Manufacturer Product Number | 357B2203MAB251S22 |
Description | POT 20K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient ±600ppm/°C |
Series | Rotation 340° |
Packaging Box | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 20k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.874" Dia (22.20mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,56000 € | 22,56 € |
| 10 | 18,72500 € | 187,25 € |
| 25 | 17,37440 € | 434,36 € |
| 50 | 16,41420 € | 820,71 € |
| 100 | 15,50520 € | 1 550,52 € |
| 250 | 14,37776 € | 3 594,44 € |
| 500 | 13,57858 € | 6 789,29 € |
| Unit Price without VAT: | 22,56000 € |
|---|---|
| Unit Price with VAT: | 27,07200 € |

