Infrared (IR) Emitter 940nm 1.35V 100mA 10mW/sr @ 100mA 50° 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMB2948RG

DigiKey Part Number
751-VSMB2948RGTR-ND - Tape & Reel (TR)
751-VSMB2948RGCT-ND - Cut Tape (CT)
751-VSMB2948RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMB2948RG
Description
EMITTER IR 940NM 100MA 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 10mW/sr @ 100mA 50° 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VSMB2948RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Z-Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,45700 €4,57 €
1000,33330 €33,33 €
5000,27798 €138,99 €
1 0000,25983 €259,83 €
2 0000,24440 €488,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,22460 €1 347,60 €
12 0000,21453 €2 574,36 €
18 0000,20938 €3 768,84 €
30 0000,20356 €6 106,80 €
42 0000,20010 €8 404,20 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €