
VOWH260A-X001 | |
|---|---|
DigiKey Part Number | 751-VOWH260A-X001-ND |
Manufacturer | |
Manufacturer Product Number | VOWH260A-X001 |
Description | OPTOISOLTR 5KV OPEN DRAIN 8-DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 23ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.38V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Through Hole |
Input Type Logic | Package / Case 8-DIP (0.400", 10.16mm) |
Output Type Open Drain | Supplier Device Package 8-DIP |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 40 | 1,11325 € | 44,53 € |
| 120 | 0,99117 € | 118,94 € |
| 520 | 0,87038 € | 452,60 € |
| 1 000 | 0,82866 € | 828,66 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

