


VOT8125AB-T | |
---|---|
DigiKey Part Number | 751-VOT8125AB-TTR-ND - Tape & Reel (TR) 751-VOT8125AB-TCT-ND - Cut Tape (CT) 751-VOT8125AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8125AB-T |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8125AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,73400 € | 7,34 € |
100 | 0,54690 € | 54,69 € |
500 | 0,46386 € | 231,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,33125 € | 331,25 € |
2 000 | 0,31268 € | 625,36 € |
3 000 | 0,30316 € | 909,48 € |
5 000 | 0,29240 € | 1 462,00 € |
7 000 | 0,28601 € | 2 002,07 € |
10 000 | 0,27977 € | 2 797,70 € |
25 000 | 0,26600 € | 6 650,00 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,26000 € |