


VOT8025AB-T1 | |
|---|---|
DigiKey Part Number | 751-VOT8025AB-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOT8025AB-T1 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8025AB-T1 Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 400µA (Typ) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 110°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency CQC, cUL, UL, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34435 € | 344,35 € |
| 2 000 | 0,32525 € | 650,50 € |
| 3 000 | 0,31545 € | 946,35 € |
| 5 000 | 0,30438 € | 1 521,90 € |
| 7 000 | 0,30090 € | 2 106,30 € |
| Unit Price without VAT: | 0,34435 € |
|---|---|
| Unit Price with VAT: | 0,41322 € |

