SMD-4_Option-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO617C-2X009T

DigiKey Part Number
751-VO617C-2X009TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VO617C-2X009T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
63% @ 5mA
Current Transfer Ratio (Max)
125% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 4µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,25201 €252,01 €
2 0000,23705 €474,10 €
3 0000,22936 €688,08 €
5 0000,22069 €1 103,45 €
7 0000,21553 €1 508,71 €
10 0000,21049 €2 104,90 €
25 0000,19937 €4 984,25 €
Manufacturers Standard Package
Unit Price without VAT:0,25201 €
Unit Price with VAT:0,30241 €