
VO615A-3X018T | |
|---|---|
DigiKey Part Number | 751-VO615A-3X018TTR-ND - Tape & Reel (TR) 751-VO615A-3X018TCT-ND - Cut Tape (CT) 751-VO615A-3X018TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-3X018T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-3X018T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,14242 € | 71,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13190 € | 131,90 € |
| 2 000 | 0,12294 € | 245,88 € |
| 3 000 | 0,11833 € | 354,99 € |
| 5 000 | 0,11313 € | 565,65 € |
| 7 000 | 0,11002 € | 770,14 € |
| 10 000 | 0,10700 € | 1 070,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

