
VO615A-3X008T | |
|---|---|
DigiKey Part Number | 751-VO615A-3X008TTR-ND - Tape & Reel (TR) 751-VO615A-3X008TCT-ND - Cut Tape (CT) 751-VO615A-3X008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-3X008T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-3X008T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO615A-3X007T | Vishay Semiconductor Opto Division | 377 | VO615A-3X007TCT-ND | 0,36000 € | Parametric Equivalent |
| VO615A-3X009T | Vishay Semiconductor Opto Division | 767 | VO615A-3X009TCT-ND | 0,36000 € | Parametric Equivalent |
| VO615A-3X017T | Vishay Semiconductor Opto Division | 821 | 751-VO615A-3X017TCT-ND | 0,36000 € | Parametric Equivalent |
| VO615A-3X018T | Vishay Semiconductor Opto Division | 3 832 | 751-VO615A-3X018TCT-ND | 0,36000 € | Parametric Equivalent |
| VO615A-3X019T | Vishay Semiconductor Opto Division | 1 412 | VO615A-3X019TCT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,17420 € | 17,42 € |
| 500 | 0,14230 € | 71,15 € |
| 1 000 | 0,13178 € | 131,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12283 € | 245,66 € |
| 4 000 | 0,11521 € | 460,84 € |
| 6 000 | 0,11131 € | 667,86 € |
| 10 000 | 0,10689 € | 1 068,90 € |
| 14 000 | 0,10426 € | 1 459,64 € |
| 20 000 | 0,10170 € | 2 034,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

