
VO2611-X006 | |
|---|---|
DigiKey Part Number | VO2611-X006-ND |
Manufacturer | |
Manufacturer Product Number | VO2611-X006 |
Description | OPTOISO 5.3KV OPEN DRAIN 8-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 15kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO2611-X006 Models |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 23ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.400", 10.16mm) |
Output Type Open Drain | Supplier Device Package 8-DIP |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,41300 € | 14,13 € |
| 100 | 1,08340 € | 108,34 € |
| 500 | 0,93802 € | 469,01 € |
| 1 000 | 0,89064 € | 890,64 € |
| 2 000 | 0,85050 € | 1 701,00 € |
| 6 000 | 0,79914 € | 4 794,84 € |
| 10 000 | 0,77953 € | 7 795,30 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,35200 € |

