Optoisolator Triac, Power Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO2223A-X007T

DigiKey Part Number
VO2223A-X007TTR-ND - Tape & Reel (TR)
VO2223A-X007TCT-ND - Cut Tape (CT)
VO2223A-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO2223A-X007T
Description
OPTOISO 5.3KV PWR TRIAC 1CH 8SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Triac, Power Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac, Power
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
210V/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
1 A
Current - Hold (Ih)
25mA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
8-SMD
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,48100 €14,81 €
1001,13840 €113,84 €
5000,98720 €493,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,93791 €937,91 €
2 0000,89616 €1 792,32 €
3 0000,87477 €2 624,31 €
5 0000,85065 €4 253,25 €
7 0000,83631 €5 854,17 €
10 0000,82234 €8 223,40 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,47200 €