
VLWR9930 | |
|---|---|
DigiKey Part Number | VLWR9930-ND |
Manufacturer | |
Manufacturer Product Number | VLWR9930 |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | VLWR9930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 70mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.62mm L x 7.62mm W | |
Height (Max) | 6.41mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,39270 € | 39,27 € |
| 500 | 0,32926 € | 164,63 € |
| 1 000 | 0,30846 € | 308,46 € |
| 2 100 | 0,28966 € | 608,29 € |
| 6 300 | 0,26726 € | 1 683,74 € |
| 10 500 | 0,25869 € | 2 716,24 € |
| 25 200 | 0,24625 € | 6 205,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

