Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY3001-GS08

DigiKey Part Number
VLMY3001-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMY3001-GS08
Description
LED YELLOW CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
585nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types