Parametric Equivalent
Parametric Equivalent

VLMO3101-GS08 | |
|---|---|
DigiKey Part Number | VLMO3101-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMO3101-GS08 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 605nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMO3100-GS08 | Vishay Semiconductor Opto Division | 6 060 | VLMO3100-GS08CT-ND | 0,36000 € | Parametric Equivalent |
| VLMO31J1K2-GS08 | Vishay Semiconductor Opto Division | 6 798 | VLMO31J1K2-GS08CT-ND | 0,31000 € | Parametric Equivalent |


