Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMO30L1M2-GS18

DigiKey Part Number
VLMO30L1M2-GS18TR-ND - Tape & Reel (TR)
VLMO30L1M2-GS18CT-ND - Cut Tape (CT)
VLMO30L1M2-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMO30L1M2-GS18
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
610nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LO T67K-K1M2-24-0-2-R18-Zams-OSRAM USA INC.6 000475-LOT67K-K1M2-24-0-2-R18-ZTR-ND0,04687 €Similar
In-Stock: 7 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19600 €1,96 €
1000,13860 €13,86 €
5000,11244 €56,22 €
1 0000,10378 €103,78 €
2 0000,09642 €192,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,08482 €678,56 €
16 0000,08030 €1 284,80 €
24 0000,07799 €1 871,76 €
40 0000,07537 €3 014,80 €
56 0000,07382 €4 133,92 €
80 0000,07230 €5 784,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €