Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMF23Q2S1-GS08

DigiKey Part Number
VLMF23Q2S1-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMF23Q2S1-GS08
Description
LED ORANGE CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
610nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.20mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.40mm
Lens Size
1.50mm x 0.90mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09493 €284,79 €
6 0000,08916 €534,96 €
9 0000,08620 €775,80 €
15 0000,08286 €1 242,90 €
21 0000,08087 €1 698,27 €
30 0000,07893 €2 367,90 €
75 0000,07464 €5 598,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09493 €
Unit Price with VAT:0,11392 €