
VEMT2020X01 | |
|---|---|
DigiKey Part Number | VEMT2020X01TR-ND - Tape & Reel (TR) VEMT2020X01CT-ND - Cut Tape (CT) VEMT2020X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMT2020X01 |
Description | PHOTOTRANSISTOR 790 TO 970 NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 860nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VEMT2020X01 Models |
Category | Power - Max 100 mW |
Manufacturer Vishay Semiconductor Opto Division | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Voltage - Collector Emitter Breakdown (Max) 20 V | Grade Automotive |
Current - Collector (Ic) (Max) 50 mA | Qualification AEC-Q101 |
Current - Dark (Id) (Max) 100 nA | Package / Case 2-SMD, Gull Wing |
Wavelength 860nm | Base Product Number |
Viewing Angle 30° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31844 € | 159,22 € |
| 1 000 | 0,29818 € | 298,18 € |
| 2 000 | 0,28098 € | 561,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,24895 € | 1 493,70 € |
| 12 000 | 0,23817 € | 2 858,04 € |
| 18 000 | 0,23265 € | 4 187,70 € |
| 30 000 | 0,23045 € | 6 913,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |






