
VEML7700-TT | |
---|---|
DigiKey Part Number | 751-VEML7700-TTTR-ND - Tape & Reel (TR) 751-VEML7700-TTCT-ND - Cut Tape (CT) 751-VEML7700-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML7700-TT |
Description | SENSOR OPT AMBIENT 4 SMD J LEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEML7700-TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | Heimdall | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
5 | 0,93600 € | 4,68 € |
10 | 0,88900 € | 8,89 € |
25 | 0,83360 € | 20,84 € |
50 | 0,79620 € | 39,81 € |
100 | 0,76180 € | 76,18 € |
500 | 0,69282 € | 346,41 € |
1 000 | 0,66716 € | 667,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 200 | 0,64056 € | 1 409,23 € |
4 400 | 0,61925 € | 2 724,70 € |
6 600 | 0,60761 € | 4 010,23 € |
11 000 | 0,59376 € | 6 531,36 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,27200 € |