VEMD11940FX01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD11940FX01

cms-digikey-product-number
751-VEMD11940FX01TR-ND - Tape & Reel (TR)
751-VEMD11940FX01CT-ND - Cut Tape (CT)
cms-manufacturer
cms-manufacturer-product-number
VEMD11940FX01
cms-description
SENSOR PHOTODIODE 950NM
cms-customer-reference
cms-detailed-description
Photodiode 950nm 1µs 150°
cms-eda-cad-models
VEMD11940FX01 Models
Product Attributes
Type
cms-description
Select All
cms-category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Wavelength
950nm
Color - Enhanced
-
Spectral Range
780nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
1µs
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
0.053mm²
Viewing Angle
150°
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 259
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted.
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
10,33000 €0,33 €
100,22000 €2,20 €
1000,15660 €15,66 €
5000,12762 €63,81 €
1 0000,11807 €118,07 €
2 0000,10992 €219,84 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €