

VCNL4020-GS08 | |
|---|---|
DigiKey Part Number | VCNL4020-GS08TR-ND - Tape & Reel (TR) VCNL4020-GS08CT-ND - Cut Tape (CT) VCNL4020-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL4020-GS08 |
Description | SENSOR OPT AMBIENT 10 VDFN |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0.039" ~ 7.874" (1mm ~ 200mm) 10-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | VCNL4020-GS08 Models |
Category | Output Type I2C |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Supply 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensor Type IR, Ambient Light | Package / Case 10-VDFN |
Sensing Distance 0.039" ~ 7.874" (1mm ~ 200mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,73800 € | 8,69 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,55960 € | 38,99 € |
| 50 | 1,49420 € | 74,71 € |
| 100 | 1,43400 € | 143,40 € |
| 500 | 1,31320 € | 656,60 € |
| 1 000 | 1,26822 € | 1 268,22 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |








