


VCNL36687S | |
|---|---|
DigiKey Part Number | VCNL36687STR-ND - Tape & Reel (TR) VCNL36687SCT-ND - Cut Tape (CT) VCNL36687SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL36687S |
Description | SENSOR OPT AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Light, Ambient Proximity Sensor 11.811" (200mm) 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL36687S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Distance | 11.811" (200mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 1.65V ~ 1.95V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,29600 € | 6,48 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,16000 € | 29,00 € |
| 50 | 1,10940 € | 55,47 € |
| 100 | 1,06350 € | 106,35 € |
| 500 | 0,97102 € | 485,51 € |
| 1 000 | 0,93662 € | 936,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,89547 € | 2 238,68 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |





