
TSTA7300 | |
|---|---|
DigiKey Part Number | TSTA7300-ND |
Manufacturer | |
Manufacturer Product Number | TSTA7300 |
Description | EMITTER IR 875NM 100MA TO18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.4V 100mA 10mW/sr @ 100mA 24° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | TSTA7300 Models |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 24° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature 100°C (TJ) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA | Base Product Number |
Wavelength 875nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,92300 € | 29,23 € |
| 100 | 2,31730 € | 231,73 € |
| 500 | 2,05234 € | 1 026,17 € |
| 1 000 | 1,96615 € | 1 966,15 € |
| 2 000 | 1,89324 € | 3 786,48 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,72800 € |

