
TSOP98336 | |
|---|---|
DigiKey Part Number | TSOP98336-ND |
Manufacturer | |
Manufacturer Product Number | TSOP98336 |
Description | SENSOR REMOTE REC 36.0KHZ 21M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 21m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 21m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,57440 € | 14,36 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,49732 € | 124,33 € |
| 500 | 0,47682 € | 238,41 € |
| 1 500 | 0,44669 € | 670,03 € |
| 6 000 | 0,41246 € | 2 474,76 € |
| 10 500 | 0,39974 € | 4 197,27 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

