Remote Receiver Sensor, 38.0kHz 32m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP94438

DigiKey Part Number
TSOP94438-ND
Manufacturer
Manufacturer Product Number
TSOP94438
Description
SENSOR REMOTE REC 38.0KHZ 32M
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 32m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tube
Part Status
Active
Sensing Distance
32m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2 V ~ 3.6 V
Current - Supply
370 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,73200 €7,32 €
250,68960 €17,24 €
1000,63220 €63,22 €
2500,59760 €149,40 €
5000,57310 €286,55 €
2 1600,52588 €1 135,90 €
6 4800,49409 €3 201,70 €
10 8000,48029 €5 187,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €