
TSOP75338WTT | |
|---|---|
DigiKey Part Number | TSOP75338WTTTR-ND - Tape & Reel (TR) TSOP75338WTTCT-ND - Cut Tape (CT) TSOP75338WTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75338WTT |
Description | SENSOR REMOTE REC 38.0KHZ 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 30m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP75338WTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,40200 € | 14,02 € |
| 100 | 1,07590 € | 107,59 € |
| 500 | 0,93228 € | 466,14 € |
| 1 000 | 0,88544 € | 885,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,84081 € | 1 849,78 € |
| 4 400 | 0,80799 € | 3 555,16 € |
| 6 600 | 0,79120 € | 5 221,92 € |
| 11 000 | 0,77226 € | 8 494,86 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

